807-039-425-107

Heilind Number:EDA807-039-425-107
Manufacturer:EDAC
Manufacturer Number:807-039-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-425-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Engineered for high-performance applications, this connector features a sleek green design that stands out in any assembly. With a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures maximum safety and longevity even in extreme operating conditions. The copper alloy contact material guarantees optimal conductivity, while the 39 positions and 1 row configuration offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and seamless integration. Suitable for a wide range of industrial environments, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for applications requiring high temperature resistance. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.