807-039-425-108

Heilind Number:EDA807-039-425-108
Manufacturer:EDAC
Manufacturer Number:807-039-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durability and reliable performance in high-temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and efficient operation even in demanding conditions. The copper alloy contact material and 1-row design with 39 positions guarantee seamless connectivity for your PCB applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. Engineered for optimal functionality, this connector has a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C. Perfect for use in a variety of industries, it meets the highest standards of quality and performance. Elevate your connectivity solutions with our High Temp Card Edge Connector.