807-039-427-102

Heilind Number:EDA807-039-427-102
Manufacturer:EDAC
Manufacturer Number:807-039-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections. Designed for high-performance applications, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row configuration and 39 positions, it offers seamless connectivity in compact spaces. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for use in demanding environments. Trust in its .156-inch pitch and .2-inch row spacing for precise and secure installations. Whether for industrial machinery, telecommunications systems, or aerospace technology, our High Temp Card Edge Connector is the pinnacle of performance. Explore our full range of PCB connectors for all your connectivity needs.