807-039-427-104

Heilind Number:EDA807-039-427-104
Manufacturer:EDAC
Manufacturer Number:807-039-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-427-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in even the most demanding environments. This green connector boasts a sleek design and durable construction, with a housing made of UL 94V-0 Diallyl Phthalate ensuring safety and longevity. Featuring a single row layout with 39 positions, it offers ample connectivity for various applications. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial, automotive, and aerospace settings. Trust in the performance and quality of our Card Edge Connector for all your PCB connectivity needs.