807-039-427-107

Heilind Number:EDA807-039-427-107
Manufacturer:EDAC
Manufacturer Number:807-039-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-427-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color for easy identification. With a single row design and a pitch of .156 inches, it offers precise and secure connectivity with a total of 39 positions. The contact material, copper alloy, ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic systems. Its straight mount orientation and 5A amperage rating make it suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for seamless PCB integration.