807-039-427-108

Heilind Number:EDA807-039-427-108
Manufacturer:EDAC
Manufacturer Number:807-039-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. This essential component features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and heat resistance. With a single row layout and 39 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for critical systems that require high temperature tolerance. Its pitch of .156 inches and row spacing of .2 inches allow for efficient board-to-board connections. Available in a striking green color, this connector not only delivers superior functionality but also adds a touch of visual appeal to your electronic assemblies. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.