807-039-427-112

Heilind Number:EDA807-039-427-112
Manufacturer:EDAC
Manufacturer Number:807-039-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-427-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. With a sleek green housing made from UL 94V-0 Diallyl Phthalate, this connector offers exceptional durability and fire resistance. Its copper alloy contact material ensures excellent conductivity, while the 39 positions and .156-inch pitch allow for seamless integration into your PCB layout. Designed for straight mount orientation, this connector is easy to install and offers stable performance even in extreme temperatures ranging from -40 to 105 degrees Celsius. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.