807-039-431-101

Heilind Number:EDA807-039-431-101
Manufacturer:EDAC
Manufacturer Number:807-039-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector stands out while delivering exceptional functionality. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, provides superior heat resistance and flame retardancy. This single-row connector with 39 positions offers seamless board-to-board connectivity. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for high-performance and long-lasting connectivity solutions.