807-039-431-102

Heilind Number:EDA807-039-431-102
Manufacturer:EDAC
Manufacturer Number:807-039-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and secure board-to-board PCB connections in high-temperature environments. Designed for seamless integration, this connector features a single row of 39 positions with a contact pitch of .156 inches, ensuring precise and efficient connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it offers exceptional performance and longevity. With an operating temperature range of -40 to 105°C, it is ideal for use in extreme conditions. The connector's straight mount orientation and .2-inch row spacing make installation a breeze, while its green color adds a touch of visual distinction. Trust in the quality and durability of our High Temp Card Edge Connector for all your PCB connection needs.