807-039-431-103

Heilind Number:EDA807-039-431-103
Manufacturer:EDAC
Manufacturer Number:807-039-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-431-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a crucial component offering reliable connectivity in demanding industrial applications. Designed for optimal functionality, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 39 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is engineered for reliable performance in even the harshest environments. Trust in its straight mount orientation and 5A amperage capacity for seamless integration into your systems, making it an essential choice for your connectivity needs. Elevate your projects with the assurance of quality and durability that our High Temp Card Edge Connector provides.