807-039-431-104

Heilind Number:EDA807-039-431-104
Manufacturer:EDAC
Manufacturer Number:807-039-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-431-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Engineered for durability in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal thermal performance. The green color not only adds a visual touch but also signifies environmental compliance. With a contact material of Copper Alloy, it guarantees secure and low-resistance connections. Boasting a single row and 39 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its straight mount orientation for easy and precise installation. Upgrade your PCB connections with this top-of-the-line Card Edge Connector, a essential component for your next project.