807-039-431-107

Heilind Number:EDA807-039-431-107
Manufacturer:EDAC
Manufacturer Number:807-039-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-431-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Featuring a vibrant Green color and a single row design with 39 positions, this connector ensures seamless connectivity on printed circuit boards. Engineered for high performance, it boasts a 5A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing for exceptional durability. The contact material, Copper Alloy, guarantees reliable signal transmission while the .156 inch pitch and .2 inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and efficiency for your next electronics project.