807-039-431-108

Heilind Number:EDA807-039-431-108
Manufacturer:EDAC
Manufacturer Number:807-039-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-431-108

Detailed Description

Introducing our High Temp Card Edge Connector, a cutting-edge solution for reliable and high-performance printed circuit board connections. Designed for industrial applications requiring durability in extreme temperatures, this connector features a vibrant green color for easy identification. With an amperage rating of 5A, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing superior fire resistance. This single-row connector boasts 39 positions with a pitch of .156 inches, allowing for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB connectivity with this essential component, available now in our extensive selection of connectors.