807-039-441-101

Heilind Number:EDA807-039-441-101
Manufacturer:EDAC
Manufacturer Number:807-039-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-441-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in demanding electronic applications. Engineered for reliability, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring exceptional heat resistance and durability. With a single row configuration and 39 positions, it offers ample connectivity options. The contact material, crafted from copper alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical environments. Trust in its quality for seamless and efficient electronic assemblies.