807-039-441-102

Heilind Number:EDA807-039-441-102
Manufacturer:EDAC
Manufacturer Number:807-039-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for industrial applications where performance under extreme conditions is essential. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures visibility but also guarantees compliance with stringent safety standards. With a single row configuration and 39 positions, it offers ample connectivity options. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical operations. Trust in its straight mount orientation for secure and stable connections. Explore the full range of features and benefits in our line of Card Edge Connectors, a testament to our commitment to delivering high-quality products for your connectivity needs.