807-039-441-104

Heilind Number:EDA807-039-441-104
Manufacturer:EDAC
Manufacturer Number:807-039-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-441-104

Detailed Description

Introducing our high-temp card edge connector, a cutting-edge solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 39 positions, it offers ample connectivity for your applications. The contact material, made of robust copper alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable operation even in extreme conditions. Trust in this connector for efficient and secure PCB connections in industrial and commercial settings.