807-039-441-107

Heilind Number:EDA807-039-441-107
Manufacturer:EDAC
Manufacturer Number:807-039-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-441-107

Detailed Description

Introducing our High Temp Card Edge Connector, a revolutionary solution for reliable and efficient board-to-board PCB connections. This connector, featuring a vibrant green color for easy identification, boasts a robust design crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and a total of 39 positions, it offers seamless connectivity in a wide range of applications. The contact material, made from durable Copper Alloy, ensures optimal conductivity and longevity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation and a pitch of .156 inches, with a row spacing of .2 inches, make installation a breeze. Trust in the superior performance and durability of our High Temp Card Edge Connector for all your PCB connectivity needs.