807-039-441-108

Heilind Number:EDA807-039-441-108
Manufacturer:EDAC
Manufacturer Number:807-039-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable board-to-board PCB connectivity in high-temperature environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector is designed to withstand the toughest conditions. Featuring a single row layout with 39 positions and a pitch of .156 inches, it ensures efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105°C, this connector is perfect for industrial and automotive applications where performance under extreme heat is crucial. Trust in our High Temp Card Edge Connector for seamless and secure connectivity in your electronic systems.