807-039-441-112

Heilind Number:EDA807-039-441-112
Manufacturer:EDAC
Manufacturer Number:807-039-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-441-112

Detailed Description

Introducing our high temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its durability and efficiency. With a current rating of 5A, it ensures robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both flame resistance and high temperature tolerance, making it ideal for industrial applications. This single-row connector, with 39 positions and a pitch of .156 inches, offers seamless connectivity on PCBs. Crafted with copper alloy contacts, it ensures excellent conductivity and signal integrity. Its straight mount orientation and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board connectivity needs. Explore more in our extensive range of PCB connectors under the Card Edge Connectors category.