807-039-445-102

Heilind Number:EDA807-039-445-102
Manufacturer:EDAC
Manufacturer Number:807-039-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. The vibrant Green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With an amperage rating of 5A and Copper Alloy contact material, this connector guarantees secure power transmission. Featuring a single row layout with 39 positions and a pitch of .156 inches, it offers precise and space-saving connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of this essential component, a standout in our extensive range of PCB connectors.