807-039-445-103

Heilind Number:EDA807-039-445-103
Manufacturer:EDAC
Manufacturer Number:807-039-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. With a sleek green design, this connector features a single row of 39 positions, each crafted with durable copper alloy contacts for optimal conductivity. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring flame resistance and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where performance under extreme conditions is critical. Trust in the quality and durability of this essential component for your PCB assemblies.