807-039-445-104

Heilind Number:EDA807-039-445-104
Manufacturer:EDAC
Manufacturer Number:807-039-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the rigorous demands of industrial and electronic applications. Engineered for durability and reliability, this connector features a vibrant green color for easy identification. With a current rating of 5A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing exceptional heat resistance and flame retardancy. This single-row connector boasts 39 positions, perfect for seamless board-to-board connections. The contact material is made of robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.