807-039-445-108

Heilind Number:EDA807-039-445-108
Manufacturer:EDAC
Manufacturer Number:807-039-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance under extreme conditions. With a single row configuration and 39 positions, it offers seamless board-to-board connectivity. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating between -40 and 105 °C, this connector is perfect for industrial and automotive applications where reliability is crucial. Upgrade to our High Temp Card Edge Connector and experience seamless connectivity in any environment.