807-039-447-101

Heilind Number:EDA807-039-447-101
Manufacturer:EDAC
Manufacturer Number:807-039-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-447-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek green connector features a single row design with 39 positions, making it ideal for high-density applications. With a contact material of durable copper alloy and a housing made of UL 94V-0 Diallyl Phthalate, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mount orientation, this connector can withstand temperatures ranging from -40 to 105 °C, making it perfect for industrial and automotive use. Upgrade your connectivity solutions with this essential component.