807-039-447-102

Heilind Number:EDA807-039-447-102
Manufacturer:EDAC
Manufacturer Number:807-039-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-447-102

Detailed Description

Introducing our 807-039-447-102 High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector features a single row layout with 39 positions, ensuring seamless connectivity. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing long-lasting performance. The vibrant green color not only adds a touch of visual appeal but also signifies its compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your PCB connections with ease and confidence with the 807-039-447-102 High Temp Card Edge Connector.