807-039-447-103

Heilind Number:EDA807-039-447-103
Manufacturer:EDAC
Manufacturer Number:807-039-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for uncompromising performance in demanding environments. Designed for seamless connectivity, this connector features one row with 39 positions, ensuring reliable transmission of data and power. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees exceptional durability and conductivity. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature tolerance. Whether you're in the aerospace, automotive, or industrial sector, trust in this connector for seamless board-to-board connectivity. Elevate your project with the reliability and performance of our High Temp Card Edge Connector.