807-039-447-104

Heilind Number:EDA807-039-447-104
Manufacturer:EDAC
Manufacturer Number:807-039-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and secure connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 39 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for efficient and space-saving PCB layouts. Whether you're working on industrial machinery, automotive systems, or telecommunications equipment, trust in the performance and quality of our High Temp Card Edge Connector. Elevate your connectivity solutions with this essential component.