807-039-447-107

Heilind Number:EDA807-039-447-107
Manufacturer:EDAC
Manufacturer Number:807-039-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-447-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector ensures seamless performance even in the most demanding conditions. Its vibrant green color not only adds a pop of visual appeal but also makes it easy to identify during installation. With a current rating of 5A, you can trust in its ability to handle power-intensive applications with ease. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional fire resistance and peace of mind in terms of safety. Featuring a single row layout with 39 positions, this connector provides ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees excellent conductivity and longevity, while the precise pitch of .156 inches and row spacing of .2 inches ensure accurate and secure connections. Whether you're working on industrial machinery or electronic devices, this connector is the perfect choice for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and suitability for a variety of applications. Upgrade your PCB setups with the High Temp Card Edge Connector and experience reliable performance like never before.