807-039-447-112

Heilind Number:EDA807-039-447-112
Manufacturer:EDAC
Manufacturer Number:807-039-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, a cutting-edge solution designed for superior performance in high-temperature environments. This essential component boasts a sleek green housing made from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row configuration and 39 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and electronic projects. Trust in its straight mount orientation for easy installation, and experience unrivaled quality in every connection. Elevate your systems with this essential component, available now in our wide range of PCB connectors.