807-039-453-101

Heilind Number:EDA807-039-453-101
Manufacturer:EDAC
Manufacturer Number:807-039-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connections in high-performance electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. With a robust amperage rating of 5 A, it ensures efficient power transmission while maintaining optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior durability and fire resistance. Perfectly suited for various applications, this single-row connector boasts 39 positions, offering ample connectivity options. Crafted from high-quality copper alloy, the contacts provide excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured during installation. The right-angle mount orientation further enhances versatility, facilitating easy integration into PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for demanding environments. Discover the perfect balance of performance and durability with our High Temp Card Edge Connector.