807-039-453-102

Heilind Number:EDA807-039-453-102
Manufacturer:EDAC
Manufacturer Number:807-039-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-453-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row layout and 39 positions, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for efficient signal transmission. Its right-angle mount orientation makes it easy to integrate into your systems. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional looking to optimize their board-to-board connections. Trust in our commitment to quality and innovation in the realm of electronic connectors.