807-039-453-103

Heilind Number:EDA807-039-453-103
Manufacturer:EDAC
Manufacturer Number:807-039-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-453-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This green connector boasts a single row layout, featuring 39 positions with a pitch of .156 inches for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and conductivity even in harsh operating conditions. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for high-temperature applications. Its right-angle mount orientation and row spacing of .2 inches offer versatility in installation. Trust in this connector for secure and high-speed data transmission in a wide range of electronic devices.