807-039-453-104

Heilind Number:EDA807-039-453-104
Manufacturer:EDAC
Manufacturer Number:807-039-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-453-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures with ease. The copper alloy contact material ensures optimal conductivity, while the right angle mount orientation allows for efficient board-to-board connections. With 39 positions and a pitch of .156 inches, this connector offers ample connectivity options for your project. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and electronic applications where reliability is key. Trust in the quality and performance of our High Temp Card Edge Connector to keep your systems running smoothly.