807-039-453-107

Heilind Number:EDA807-039-453-107
Manufacturer:EDAC
Manufacturer Number:807-039-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-453-107

Detailed Description

Introducing our high temperature Card Edge Connector, specifically designed to provide reliable and efficient connections in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate, this connector ensures exceptional performance even in extreme conditions. The green color not only adds a touch of visual distinction but also signifies its compliance with industry standards. Featuring a single row layout with 39 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees superior conductivity and durability. Its right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable operation in a variety of settings. Trust in this Card Edge Connector for high performance and longevity in your electronic designs.