807-039-453-112

Heilind Number:EDA807-039-453-112
Manufacturer:EDAC
Manufacturer Number:807-039-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green color for easy identification, this connector offers exceptional performance with a current rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures both durability and conductivity. The single-row design with 39 positions and a pitch of .156 inches allows for seamless integration into your PCB layout. Offering right-angle mount orientation and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where high temperature tolerance and secure connections are essential. Trust in our High Temp Card Edge Connector for unmatched quality and performance in your electronic designs.