807-039-454-101

Heilind Number:EDA807-039-454-101
Manufacturer:EDAC
Manufacturer Number:807-039-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connectivity in demanding environments. Featuring a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 39 positions, it offers seamless integration for your PCB assembly needs. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and efficient connections. Designed for versatility, the right-angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring resilience in extreme heat conditions. Trust in the 807-039-454-101 to deliver unparalleled performance and longevity in your electronic systems.