807-039-454-102

Heilind Number:EDA807-039-454-102
Manufacturer:EDAC
Manufacturer Number:807-039-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-454-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a robust amperage rating of 5 A, it ensures efficient power transmission in demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and protection against high temperatures. This single-row connector with 39 positions offers seamless connectivity, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .156 in and row spacing of .2 in, it allows for precise and secure mounting. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in harsh environments. Trust in this connector for your PCB assembly needs, available in our comprehensive range of quality products.