807-039-454-103

Heilind Number:EDA807-039-454-103
Manufacturer:EDAC
Manufacturer Number:807-039-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-454-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With a single row layout and 39 positions, it offers efficient connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Engineered for convenience, this connector boasts a right-angle mount orientation, facilitating seamless installation on circuit boards. Its wide operating temperature range of -40 to 105 °C makes it ideal for use in a variety of settings. Trust in the quality and functionality of this essential connector for your electronic projects.