807-039-454-104

Heilind Number:EDA807-039-454-104
Manufacturer:EDAC
Manufacturer Number:807-039-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-454-104

Detailed Description

Introducing our 807-039-454-104 High Temp Card Edge Connector in vibrant Green, designed for reliable and durable board-to-board connections in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures high temperature resistance and flame retardancy. Featuring a single row layout with 39 copper alloy contact positions, each with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The right angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105°C guarantees optimal performance in extreme conditions. Trust in this connector for seamless and efficient PCB integration, meeting the highest standards of quality and reliability.