807-039-454-107

Heilind Number:EDA807-039-454-107
Manufacturer:EDAC
Manufacturer Number:807-039-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-454-107

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable solution for high-temperature applications. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the Copper Alloy contact material guarantees a secure and efficient connection. With a single row layout and 39 positions, it offers ample connectivity options. The right-angle mount orientation allows for space-efficient installation, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring precision and durability. Elevate your PCB connections with this essential component from our extensive lineup of high-quality connectors.