807-039-454-108

Heilind Number:EDA807-039-454-108
Manufacturer:EDAC
Manufacturer Number:807-039-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, offering a reliable and durable solution for your electronic connections. Designed for optimal performance in high-temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row layout and 39 positions, it provides ample connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic devices. Its right-angle mount orientation and .156 inch pitch offer versatility in installation, while the .2 inch row spacing allows for efficient PCB design. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.