807-039-454-112

Heilind Number:EDA807-039-454-112
Manufacturer:EDAC
Manufacturer Number:807-039-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row design and 39 positions, this connector offers seamless connectivity for your electronic devices. The copper alloy contacts, operating at a maximum of 5A, guarantee reliable power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Its right angle mount orientation allows for space-saving installation on PCBs. Built to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its quality and performance for seamless board-to-board connections in your projects.