807-039-457-101

Heilind Number:EDA807-039-457-101
Manufacturer:EDAC
Manufacturer Number:807-039-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-457-101

Detailed Description

Upgrade your high-temperature PCB connections with our advanced High Temp Card Edge Connector. Engineered for reliability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in harsh environments. With a single row design and 39 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts guarantee efficient power transfer, while the .156" pitch and .2" row spacing provide precise alignment. Perfect for right-angle mounting, it's ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and high-quality board-to-board connections. Explore our full range of connector solutions in the PCB Connectors category.