807-039-457-102

Heilind Number:EDA807-039-457-102
Manufacturer:EDAC
Manufacturer Number:807-039-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-457-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding industrial applications. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in even the harshest environments. Its UL 94V-0 Diallyl Phthalate housing material provides superior durability and flame resistance, while the Copper Alloy contact material guarantees secure and efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and stable connection for 39 positions. The right angle mount orientation allows for easy installation on PCBs, making it perfect for board-to-board applications. Trust in the quality and reliability of our Card Edge Connector for your critical connectivity needs.