807-039-457-103

Heilind Number:EDA807-039-457-103
Manufacturer:EDAC
Manufacturer Number:807-039-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-457-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. This essential component features a vibrant green color and is built to withstand high temperatures, making it ideal for industrial applications. With a maximum amperage of 5 A, it offers efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced durability and safety. This single-row connector boasts 39 positions, each featuring copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections on your PCB. Its right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Explore our full range of products in the Connectors category to find the perfect solutions for your electronic projects.