807-039-457-107

Heilind Number:EDA807-039-457-107
Manufacturer:EDAC
Manufacturer Number:807-039-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-457-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color, this connector offers a single row of 39 positions, perfect for seamless board-to-board PCB connections. Engineered with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring efficient and reliable operation. The housing material, UL 94V-0 Diallyl Phthalate, provides exceptional durability and fire resistance. Crafted with copper alloy contacts, it guarantees excellent conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for high-temperature applications. Its right-angle mount orientation allows for space-saving installation. Trust in this essential component for your electronic connectivity needs.