807-039-457-108

Heilind Number:EDA807-039-457-108
Manufacturer:EDAC
Manufacturer Number:807-039-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. With a vibrant green color for easy identification, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. Its single row configuration features 39 copper alloy contacts, each capable of handling up to 5A of current. The precise .156 inch pitch and .2 inch row spacing enable seamless integration into your PCB layout. Offering a right-angle mount orientation, this connector is perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive settings where high temperature fluctuations are common. Trust in the quality and performance of our Card Edge Connector for your next project.