807-039-457-112

Heilind Number:EDA807-039-457-112
Manufacturer:EDAC
Manufacturer Number:807-039-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-457-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Featuring a vibrant green color, this connector is not only functional but visually appealing. With an amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance and safety. This single-row connector with 39 positions offers seamless connectivity on your board. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mount orientation, it fits seamlessly into your assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its quality and performance for your next project. Explore more in our Products category under Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors.