807-039-458-101

Heilind Number:EDA807-039-458-101
Manufacturer:EDAC
Manufacturer Number:807-039-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-458-101

Detailed Description

Upgrade your high temperature PCB connections with our 807-039-458-101 Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 5A of current. With a single row layout and 39 positions, it offers efficient board to board connectivity with a pitch of .156 inches and row spacing of .2 inches. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Trust in the quality and performance of this green-colored connector for your critical electronic applications.