807-039-458-102

Heilind Number:EDA807-039-458-102
Manufacturer:EDAC
Manufacturer Number:807-039-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-458-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Featuring a vibrant green color, this connector stands out in any assembly environment. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in high-temperature settings. The Copper Alloy contact material guarantees excellent conductivity, rated for up to 5A of current. Boasting a single row design with 39 positions and a pitch of .156 inches, it offers precise and efficient connectivity. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Explore the possibilities with this essential component in our comprehensive range of PCB connectors.